Part Details for XTEAWT-E0-0000-000000J4E by Cree, Inc.
Overview of XTEAWT-E0-0000-000000J4E by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEAWT-E0-0000-000000J4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5344
|
Newark | Xlamp Xte Light Emitting Diode White |Cree Led XTEAWT-E0-0000-000000J4E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 / $0.6160 | Buy Now |
DISTI #
90-XTEAWT-E0-0000-000000J4ETR-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K 1414 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
XTEAWT-E0-0000-000
|
Avnet Americas | XLamp LED Chip Neutral White 4500K 3-Pin Surface Mount T/R - Tape and Reel (Alt: XTEAWT-E0-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5658 / $0.6762 | Buy Now |
DISTI #
941-XTEAWT000000J4E
|
Mouser Electronics | High Power LEDs - White White 4500 K MIN-CRI XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.7300 | Order Now |
DISTI #
XTEAWTE0-000-0000J4E
|
TTI | High Power LEDs - White WHITE 4500K MIN-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7300 | Buy Now |