Part Details for XTEAWT-E0-0000-00000BJE7 by Cree, Inc.
Overview of XTEAWT-E0-0000-00000BJE7 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XTEAWT-E0-0000-00000BJE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK8526
|
Newark | Xlamp Xte Light Emitting Diode White |Cree Led XTEAWT-E0-0000-00000BJE7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.8400 | Buy Now |
DISTI #
90-XTEAWT-E0-0000-00000BJE7TR-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 1414 Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8400 | Buy Now |
DISTI #
XTEAWT-E0-0000-000
|
Avnet Americas | LED Chip Warm White 3000K 1500mA 2-Pin SMD T/R - Tape and Reel (Alt: XTEAWT-E0-0000-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6519 / $0.7791 | Buy Now |
DISTI #
941-XTEAWTE000BJE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.8400 | Order Now |
DISTI #
XTEAWTE0-000-000BJE7
|
TTI | High Power LEDs - White WHITE 3000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
XTEAWT-E0-0000-00000BJE7
|
Avnet Silica | LED Chip Warm White 3000K 1500mA 2-Pin SMD T/R (Alt: XTEAWT-E0-0000-00000BJE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |