Part Details for XTEHVW-Q2-0000-00000HBF6 by Cree, Inc.
Overview of XTEHVW-Q2-0000-00000HBF6 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTEHVW-Q2-0000-00000HBF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTEHVW-Q2-0000-000
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE - Tape and Reel (Alt: XTEHVW-Q2-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for XTEHVW-Q2-0000-00000HBF6
XTEHVW-Q2-0000-00000HBF6 CAD Models
XTEHVW-Q2-0000-00000HBF6 Part Data Attributes
|
XTEHVW-Q2-0000-00000HBF6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEHVW-Q2-0000-00000HBF6
Cree, Inc.
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |