Part Details for XTL501300-M118-060 by SIWARD Crystal Technology Co Ltd
Overview of XTL501300-M118-060 by SIWARD Crystal Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1181AARWZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
EVAL-ADM1185EBZ | Analog Devices | EVALUATION BOARD I.C. | |
EVAL-ADM1186-2EBZ | Analog Devices | `EVALUATION KIT FOR ADM1186-2 |
Price & Stock for XTL501300-M118-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3994-XTL501300-M118-060CT-ND
|
DigiKey | CRYSTAL 2.0 X 1.6MM 27.12MHZ 10P Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2425 / $0.4700 | Buy Now |