Part Details for XTMC6A10TD by Eaton Cutler-Hammer
Overview of XTMC6A10TD by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTMC6A10TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9158
|
Newark | Contactor Spst-No, 24Vdc, 6.6A, Din Rail, Load Current Inductive:6.6A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:3Hp, Switching Current Ac1:20A Rohs Compliant: Yes |Eaton Cutler Hammer XTMC6A10TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$92.4100 / $136.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.5900 / $119.0000 | Buy Now |