Part Details for XTMC9A10A (ALTERNATE: XTA291627) by Eaton Cutler-Hammer
Overview of XTMC9A10A (ALTERNATE: XTA291627) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTMC9A10A (ALTERNATE: XTA291627)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056495
|
RS | Mini Contactor, 3-Pole, 9 A, Frame A, 1No Aux, 120 Vac Coil, XT IEC Series | Eaton - Cutler Hammer XTMC9A10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$94.2400 / $117.8000 | Buy Now |