Part Details for XTSD02GLGEAG by XTX Technology (Shenzhen) Limited
Overview of XTSD02GLGEAG by XTX Technology (Shenzhen) Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTSD02GLGEAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTSD02GLGEAG
|
Avnet Asia | 2GB SD NAND 3.3V, LGA8 (Alt: XTSD02GLGEAG) RoHS: Compliant Min Qty: 3770 Package Multiple: 3770 Lead time: 35 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for XTSD02GLGEAG
XTSD02GLGEAG CAD Models
XTSD02GLGEAG Part Data Attributes:
|
XTSD02GLGEAG
XTX Technology (Shenzhen) Limited
Buy Now
Datasheet
|
Compare Parts:
XTSD02GLGEAG
XTX Technology (Shenzhen) Limited
Flash, 2GX1, LGA-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XTX TECHNOLOGY LTD | |
Package Description | SON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XDSO-N8 | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2GX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |