Part Details for XVMB2RAGSSB by Schneider Electric
Overview of XVMB2RAGSSB by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVMB2RAGSSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7033
|
Newark | Signal Tower, 80Db, Grn/Org/Red, 45Mm, No. Of Stacks/Tiers:3, Module Lens Colour:Green, Orange, Red, Supply Voltage V Ac:24V, Supply Voltage V Dc:24V, Visual Signal Type:Steady, Tones:Continuous, Intermittent, Lens Diameter:45Mm, Rohs Compliant: Yes |Schneider Electric XVMB2RAGSSB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.6800 / $224.8500 | Buy Now |
DISTI #
XVMB2RAGSSB
|
TME | Signaller: signalling column, LED, red/orange/green, 24VDC, 24VAC Min Qty: 1 | 2 |
|
$134.8900 / $154.1600 | Buy Now |
DISTI #
3115955
|
element14 Asia-Pacific | SIGNAL TOWER, 80DB, GRN/ORG/RED, 45MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$238.4555 | Buy Now |
DISTI #
3115955
|
Farnell | SIGNAL TOWER, 80DB, GRN/ORG/RED, 45MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$205.9460 | Buy Now |