Part Details for XVUC26 by Schneider Electric
Overview of XVUC26 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVUC26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24X0094
|
Newark | Visual Signal Indicator, 60Mm, 24V, Module Lens Colour:Blue, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Visual Signal Type:Steady, Lens Diameter:60Mm, Product Range:-, Ip/Nema Rating:Ip65, Power Rating:2.5W Rohs Compliant: Yes |Schneider Electric XVUC26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4500 / $46.8700 | Buy Now |
DISTI #
4008-XVUC26-ND
|
DigiKey | COMPLETE UNIT BLUE LED STEADY Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$35.9654 / $48.8100 | Buy Now |
DISTI #
996-XVUC26
|
Mouser Electronics | Tower Light Accessories 60mmTower B LED Unit 24VAC/DC | 7 |
|
$38.5300 / $48.0000 | Buy Now |
DISTI #
70368957
|
RS | Harmony Blue LED Beacon, Steady Light Effect, 60mm Base, 24 VAC/dc | Schneider Electric XVUC26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 32 |
|
$45.0400 / $48.9600 | Buy Now |
DISTI #
XVUC26
|
TME | Signaller: lighting, LED, blue, 24VDC, 24VAC, IP65, Ø60mm, -25÷50°C Min Qty: 1 | 11 |
|
$35.5500 / $40.6200 | Buy Now |
DISTI #
06P0329
|
Bürklin Elektronik | LED permanent light, blue, 24 V AC/DC, IP65 Min Qty: 1 | 8 |
|
$38.5269 / $39.5905 | Buy Now |
DISTI #
3116134
|
Farnell | VISUAL INDICATOR UNIT, STEADY, BLUE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$65.8089 | Buy Now |