Part Details for XVUC9V by Schneider Electric
Overview of XVUC9V by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVUC9V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0021
|
Newark | Audio Signal Indicator, 86Db, 24V, 1.7W, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Tones:Adjustable, Sound Level Spl:86Db, Ip/Nema Rating:Ip54, Product Range:-, Resonant Frequency:20Khz, Current Consumption:400Ma Rohs Compliant: Yes |Schneider Electric XVUC9V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.6700 / $152.7200 | Buy Now |
DISTI #
4008-XVUC9V-ND
|
DigiKey | HARMONY XVU, AUDIBLE UNIT, BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$99.9605 / $125.8800 | Buy Now |
DISTI #
996-XVUC9V
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Adjustable Sound Module | 7 |
|
$107.1800 / $117.9200 | Buy Now |
DISTI #
70663758
|
RS | Black Sound Unit, 86 dB, 60mm, 24 V | Schneider Electric XVUC9V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$115.6200 / $127.6700 | RFQ |
Part Details for XVUC9V
XVUC9V CAD Models
XVUC9V Part Data Attributes:
|
XVUC9V
Schneider Electric
Buy Now
|
Compare Parts:
XVUC9V
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |