Part Details for XVUZ04 by Schneider Electric
Overview of XVUZ04 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XVUZ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0023
|
Newark | Mounting Plate, Modular Tower Light, Accessory Type:Direct Mounting Plate, For Use With:Schneider Harmony Xvu 60Mm Modular Tower Lights, Product Range:- Rohs Compliant: Yes |Schneider Electric XVUZ04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5700 / $33.5300 | Buy Now |
DISTI #
4008-XVUZ04-ND
|
DigiKey | HARMONY XVU, FIXING UNIT FOR MOD Min Qty: 1 Lead time: 3 Weeks Container: Box |
6 In Stock |
|
$22.6656 / $30.2200 | Buy Now |
DISTI #
996-XVUZ04
|
Mouser Electronics | Tower Light Accessories Direct mounting Plate - four foot | 0 |
|
$21.8900 / $29.6600 | Order Now |
DISTI #
70663760
|
RS | Direct Mounting Base, Black, 4 Mounts | Schneider Electric XVUZ04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$27.8300 / $30.2500 | Buy Now |
DISTI #
06P0349
|
Bürklin Elektronik | Mounting base, black, (Ø x L) 61.4 x 17 mm, for Harmony XVU, XVUZ04 Min Qty: 1 | 18 |
|
$17.4642 / $17.9496 | Buy Now |
DISTI #
3116164
|
Farnell | MOUNTING PLATE, MODULAR TOWER LIGHT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$25.7048 | Buy Now |