Part Details for XWP1SUGR93M by SunLED Group
Overview of XWP1SUGR93M by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XWP1SUGR93M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XWP1SUGR93M-ND
|
DigiKey | LED CBI GRN/RED DIFF RA Min Qty: 500 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4464 | Buy Now |
|
NAC | Circuit Board Indicators, Multi-Color CBI LED, Color: Red / Green Lens: White Diffused Wavelength: 627nm / 565nm Min.Intensity: 44290 Viewing Angle: 100� Package Size: 3mm One Position (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XWP1SUGR93M
XWP1SUGR93M CAD Models
XWP1SUGR93M Part Data Attributes
|
XWP1SUGR93M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XWP1SUGR93M
SunLED Group
Dual Color LED, Red/green, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 627/565 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 100 deg |