There are no models available for this part yet.
Overview of XWR-1219 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1219BRJZ-REEL7 | Analog Devices | Low C, Low Qinj, ±15 V/+12 SPD | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
LT1219LCS8#PBF | Analog Devices | Prec R2R In & Out Op Amp |
Price & Stock for XWR-1219 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42M9643
|
Newark | 12" Wallmnt Rack, Hinged 19" |Belden XWR-1219 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |