Part Details for XYWM2ACR101W24V by SunLED Group
Overview of XYWM2ACR101W24V by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for XYWM2ACR101W24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Through-Hole LEDs, Based LED , Color: Red Lens: Water Clear Wavelength: 640nm Min.Intensity: 6500 Viewing Angle: 20� Package Size: 10mm Wedge Base RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XYWM2ACR101W24V
XYWM2ACR101W24V CAD Models
XYWM2ACR101W24V Part Data Attributes:
|
XYWM2ACR101W24V
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XYWM2ACR101W24V
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Forward Current-Max | 2 A | |
Forward Voltage-Max | 26 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 3.3 cd | |
Luminous Intensity-Nom | 5490 mcd | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V |