XZCBD45W30MAV-6
SunLED Group
Description: Single Color LED,

Overview of XZCBD45W30MAV-6 by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for XZCBD45W30MAV-6 by SunLED Group

Part # Manufacturer Description Stock Price Buy
NAC SMD LEDs, Chip Type, Color: Blue Lens: Water Clear Wavelength: 468nm Min.Intensity: 280 Viewing Angle: 60� Package Size: 3.5x2.8x3.2mm (Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for XZCBD45W30MAV-6 by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XZCBD45W30MAV-6 by SunLED Group

XZCBD45W30MAV-6
SunLED Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
Blue
Forward Current-Max
0.03 A
Forward Voltage-Max
4.2 V
Lens Type
Water Clear
Luminous Intensity-Min
0.28 cd
Luminous Intensity-Nom
547 mcd
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Peak Wavelength
468 nm
Reverse Voltage-Max
5 V
Viewing Angle
60 deg
Want to compare parts?
  1. XZCBD45W30MAV-6
    SunLED Group
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XZCBD45W30MAV-6 by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XZCBD45W30MAV-6 by SunLED Group

Select Manufacturer
Which Manufacturer of XZCBD45W30MAV-6 would you like to use for your alert(s)?
  • Please alert me when XZCBD45W30MAV-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XZCBD45W30MAV-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XZCBD45W30MAV-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XZCBD45W30MAV-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XZCBD45W30MAV-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XZCBD45W30MAV-6 by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: