Part Details for XZCBD50W-2 by SunLED Group
Overview of XZCBD50W-2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCBD50W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZCBD50W-2-ND
|
DigiKey | LED BLUE CLEAR 2SMD R/A Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1050 / $0.1333 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Blue Lens: Water Clear Wavelength: 460nm Min.Intensity: 300 Viewing Angle: 10� Package Size: 3.0x2.0x2.8mm (Dome Lens Right Angle LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZCBD50W-2
XZCBD50W-2 CAD Models
XZCBD50W-2 Part Data Attributes
|
XZCBD50W-2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZCBD50W-2
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.3 cd | |
Luminous Intensity-Nom | 397 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 460 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 10 deg |