Part Details for XZCFBB53W-8VF by SunLED Group
Overview of XZCFBB53W-8VF by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCFBB53W-8VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZCFBB53W-8VFCT-ND
|
DigiKey | LED BLUE CLEAR 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$0.1545 / $0.6000 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Blue Lens: Water Clear Wavelength: 465nm Min.Intensity: 64 Viewing Angle: 40� Package Size: 1.6x0.8x0.95mm (PixsoLED) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1160 / $0.1360 | Buy Now |
Part Details for XZCFBB53W-8VF
XZCFBB53W-8VF CAD Models
XZCFBB53W-8VF Part Data Attributes
|
XZCFBB53W-8VF
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZCFBB53W-8VF
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-10-09 | |
Color | Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.03 cd | |
Luminous Intensity-Nom | 64 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 40 deg |