Part Details for XZDG25X143S by SunLED Group
Overview of XZDG25X143S by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XZDG25X143S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZDG25X143S-ND
|
DigiKey | LED GREEN 525NM SMD Min Qty: 6000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7221 / $0.7337 | Buy Now |
|
NAC | High Power SMD, High Power SMD , Color: Red Lens: Water Clear Wavelength: 640nm Min.Intensity: 12 Viewing Angle: 120� Package Size: 5.6x3.0x0.77mm (0.5-Watt) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZDG25X143S
XZDG25X143S CAD Models
XZDG25X143S Part Data Attributes:
|
XZDG25X143S
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZDG25X143S
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green/red | |
Forward Current-Max | 0.15 A | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 5490 mcd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |