Part Details for XZDG65W by SunLED Group
Overview of XZDG65W by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZDG65W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 515nm Min.Intensity: 200 Viewing Angle: 120� Package Size: 2.1x0.7x1.3mm (0802 Right Angle LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZDG65W
XZDG65W CAD Models
XZDG65W Part Data Attributes
|
XZDG65W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZDG65W
SunLED Group
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.11 cd | |
Luminous Intensity-Nom | 347 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V |