Part Details for XZDGK168W by SunLED Group
Overview of XZDGK168W by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XZDGK168W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1477-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5517 In Stock |
|
$0.1370 / $0.5100 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 515nm Min.Intensity: 1900 Viewing Angle: 25 Package Size: 1.8x0.6x1.5mm (Dome Lens Right Angle) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1060 / $0.1230 | Buy Now |
Part Details for XZDGK168W
XZDGK168W CAD Models
XZDGK168W Part Data Attributes
|
XZDGK168W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZDGK168W
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 1.9 cd | |
Luminous Intensity-Nom | 3190 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 25 deg |