Part Details for XZDGMECBD45S-B by SunLED Group
Overview of XZDGMECBD45S-B by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for XZDGMECBD45S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZDGMECBD45S-B-ND
|
DigiKey | LED RGB CLEAR 6SMD Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4938 / $0.5172 | Buy Now |
|
NAC | SMD LEDs, Multi-Color SMD LED, Color: Green / Red / Blue Lens: Water Clear Wavelength: 515nm / 630nm / 460nm Min.Intensity: 400 / 80 / 80 Viewing Angle: 130� Package Size: 3.5x2.8x1.4mm (PLCC6 RGB LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZDGMECBD45S-B
XZDGMECBD45S-B CAD Models
XZDGMECBD45S-B Part Data Attributes:
|
XZDGMECBD45S-B
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZDGMECBD45S-B
SunLED Group
Triple Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green/Red/Blue | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 577/178/128 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Peak Wavelength | 515/632/460 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 130 deg |