Part Details for XZM2ACR65W by SunLED Group
Overview of XZM2ACR65W by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZM2ACR65W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Chip Type, Color: Red Lens: Water Clear Wavelength: 640nm Min.Intensity: 700 Viewing Angle: 120� Package Size: 2.1x0.7x1.3mm (0802 Right Angle LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2ACR65W
XZM2ACR65W CAD Models
XZM2ACR65W Part Data Attributes
|
XZM2ACR65W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2ACR65W
SunLED Group
Single Color LED, Red, Water Clear, 1.4mm, 2.10 X 0.70 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 2.10 X 0.70 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1295.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |
Alternate Parts for XZM2ACR65W
This table gives cross-reference parts and alternative options found for XZM2ACR65W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZM2ACR65W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZM2CR65W | Single Color LED, Red, Water Clear, 1.4mm, 2.10 X 0.70 MM, 1.30 HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZM2ACR65W vs XZM2CR65W |