Part Details for XZM2ACY77W by SunLED Group
Overview of XZM2ACY77W by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZM2ACY77W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Chip Type, Color: Yellow Lens: Water Clear Wavelength: 590nm Min.Intensity: 2500 Viewing Angle: 20� Package Size: 4.5x2.0x2.8mm (Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2ACY77W
XZM2ACY77W CAD Models
XZM2ACY77W Part Data Attributes
|
XZM2ACY77W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2ACY77W
SunLED Group
Single Color LED, Yellow, Water Clear, T-3/4, 1.9mm, 4.50 X 2 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 4.50 X 2 MM, 2.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2990.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 20 deg |
Alternate Parts for XZM2ACY77W
This table gives cross-reference parts and alternative options found for XZM2ACY77W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZM2ACY77W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM2CY77W | Single Color LED, Yellow, Water Clear, T-3/4, 1.9mm, 4.50 X 2 MM, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZM2ACY77W vs ZM2CY77W |