Part Details for XZM2CYK45W50MAV-6 by SunLED Group
Overview of XZM2CYK45W50MAV-6 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XZM2CYK45W50MAV-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1351-1-ND
|
DigiKey | LED YELLOW CLEAR 4SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1391 / $0.5400 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Yellow Lens: Water Clear Wavelength: 590nm Min.Intensity: 2300 Viewing Angle: 60� Package Size: 3.5x2.8x3.2mm (Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2CYK45W50MAV-6
XZM2CYK45W50MAV-6 CAD Models
XZM2CYK45W50MAV-6 Part Data Attributes
|
XZM2CYK45W50MAV-6
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2CYK45W50MAV-6
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 2.3 cd | |
Luminous Intensity-Nom | 4490 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 60 deg |