Part Details for XZM2CYKM2DG55W-8 by SunLED Group
Overview of XZM2CYKM2DG55W-8 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for XZM2CYKM2DG55W-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1304-1-ND
|
DigiKey | LED GRN/YLW CLEAR 4SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2870 In Stock |
|
$0.2777 / $1.0900 | Buy Now |
|
NAC | SMD LEDss, Multi-Color SMD LEDs, Color: Yellow / Green Lens: Water Clear Wavelength: 590nm / 520nm Min.Intensity: 700 / 700 Viewing Angle: 30 Package Size: 3.2x1.6x1.8mm (1206 Bi-Color Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$0.3000 / $0.4500 | Buy Now |
Part Details for XZM2CYKM2DG55W-8
XZM2CYKM2DG55W-8 CAD Models
XZM2CYKM2DG55W-8 Part Data Attributes
|
XZM2CYKM2DG55W-8
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2CYKM2DG55W-8
SunLED Group
Dual Color LED, Yellow/green, Water Clear, 1.6mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-07-25 | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1195.0/1295.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/520 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 30 deg |