Part Details for XZM2DG105S by SunLED Group
Overview of XZM2DG105S by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZM2DG105S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZM2DG105S-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3103 / $0.3266 | Buy Now |
|
NAC | SMD LEDs, PLCC and Subminiature, Color: Green Lens: Water Clear Wavelength: 520nm Min.Intensity: 700 Viewing Angle: 125� Package Size: 3.0x2.0x1.3mm (PLCC2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2DG105S
XZM2DG105S CAD Models
XZM2DG105S Part Data Attributes
|
XZM2DG105S
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2DG105S
SunLED Group
Single Color LED, Green, Water Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1590.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 520 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 125 deg |
Alternate Parts for XZM2DG105S
This table gives cross-reference parts and alternative options found for XZM2DG105S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZM2DG105S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZM2DG105W | Single Color LED, Green, Water Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XZM2DG105S vs XZM2DG105W |