Part Details for XZM2DG53W-6 by SunLED Group
Overview of XZM2DG53W-6 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZM2DG53W-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1308-1-ND
|
DigiKey | LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9889 In Stock |
|
$0.2941 / $1.0100 | Buy Now |
|
NAC | SMD LEDss, Chip Type, Color: Green Lens: Water Clear Wavelength: 520nm Min.Intensity: 400 Viewing Angle: 120 Package Size: 1.6x0.8x0.25mm (0603 Ultra Thin LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 1800 |
|
$0.2990 / $0.4500 | Buy Now |
Part Details for XZM2DG53W-6
XZM2DG53W-6 CAD Models
XZM2DG53W-6 Part Data Attributes:
|
XZM2DG53W-6
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2DG53W-6
SunLED Group
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-01-07 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 995.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.25 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 130 deg |