Part Details for XZM2DG55W-1 by SunLED Group
Overview of XZM2DG55W-1 by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZM2DG55W-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1163-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3320 In Stock |
|
$0.2902 / $0.9700 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 520nm Min.Intensity: 400 Viewing Angle: 120� Package Size: 3.2x1.6x0.75mm (1206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 2000 |
|
$0.2880 / $0.4300 | Buy Now |
Part Details for XZM2DG55W-1
XZM2DG55W-1 CAD Models
XZM2DG55W-1 Part Data Attributes
|
XZM2DG55W-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2DG55W-1
SunLED Group
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.5 cd | |
Luminous Intensity-Nom | 795 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 160 deg |