Part Details for XZM2MR53W-8 by SunLED Group
Overview of XZM2MR53W-8 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZM2MR53W-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1362-1-ND
|
DigiKey | LED RED CLEAR 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6121 In Stock |
|
$0.1584 / $0.6100 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Red Lens: Water Clear Wavelength: 660nm Min.Intensity: 200 Viewing Angle: 60� Package Size: 1.6x0.8x0.95mm (PixsoLED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZM2MR53W-8
XZM2MR53W-8 CAD Models
XZM2MR53W-8 Part Data Attributes
|
XZM2MR53W-8
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZM2MR53W-8
SunLED Group
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 0.5 cd | |
Luminous Intensity-Nom | 845 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 60 deg |