Part Details for XZMDKMYK45WT-9 by SunLED Group
Overview of XZMDKMYK45WT-9 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZMDKMYK45WT-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Multi-Color SMD LED, Color: Red / Yellow Lens: Water Clear Wavelength: 645nm / 590nm Min.Intensity: 55 / 120 Viewing Angle: 120� Package Size: 3.2x2.8x1.9mm (PLCC4 Bi-Color Reverse Mount LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMDKMYK45WT-9
XZMDKMYK45WT-9 CAD Models
XZMDKMYK45WT-9 Part Data Attributes
|
XZMDKMYK45WT-9
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMDKMYK45WT-9
SunLED Group
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red/Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 317/238 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Peak Wavelength | 645/590 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 120 deg |