Part Details for XZMG55W-1 by SunLED Group
Overview of XZMG55W-1 by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZMG55W-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 565nm Min.Intensity: 8 Viewing Angle: 120� Package Size: 3.2x1.6x0.75mm (1206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMG55W-1
XZMG55W-1 CAD Models
XZMG55W-1 Part Data Attributes
|
XZMG55W-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMG55W-1
SunLED Group
Single Color LED, Green, Water Clear, 1.9mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.9 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |
Alternate Parts for XZMG55W-1
This table gives cross-reference parts and alternative options found for XZMG55W-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZMG55W-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMG55W-2 | Single Color LED, Green, Water Clear, 1.4mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZMG55W-1 vs ZMG55W-2 |
ZMG88W | Single Color LED, Green, Water Clear, T-3/4, 2mm, 3.20 X 1 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | SunLED Group | XZMG55W-1 vs ZMG88W |
XZMG55W-2 | Single Color LED, Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | SunLED Group | XZMG55W-1 vs XZMG55W-2 |