Part Details for XZMOK45W50MAV-6 by SunLED Group
Overview of XZMOK45W50MAV-6 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XZMOK45W50MAV-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Chip Type, Color: Orange Lens: Water Clear Wavelength: 610nm Min.Intensity: 1000 Viewing Angle: 60� Package Size: 3.5x2.8x3.2mm (Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMOK45W50MAV-6
XZMOK45W50MAV-6 CAD Models
XZMOK45W50MAV-6 Part Data Attributes
|
XZMOK45W50MAV-6
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMOK45W50MAV-6
SunLED Group
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Orange | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | Water Clear | |
Luminous Intensity-Min | 1 cd | |
Luminous Intensity-Nom | 1690 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 60 deg |