Part Details for XZMOK46W-9 by SunLED Group
Overview of XZMOK46W-9 by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for XZMOK46W-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Dome Lens, Color: Orange Lens: Water Clear Wavelength: 610nm Min.Intensity: 900 Viewing Angle: 20� Package Size: Subminiature Z-Bend Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMOK46W-9
XZMOK46W-9 CAD Models
XZMOK46W-9 Part Data Attributes:
|
XZMOK46W-9
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMOK46W-9
SunLED Group
Single Color LED, Orange, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 695.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 20 deg |
Alternate Parts for XZMOK46W-9
This table gives cross-reference parts and alternative options found for XZMOK46W-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZMOK46W-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZMOK64W-8 | Single Color LED, Orange, Water Clear, T-3/4, 1.78mm, ROHS COMPLIANT, SMT, 2 PIN | SunLED Group | XZMOK46W-9 vs XZMOK64W-8 |
XZMOK64W-3 | Single Color LED, Orange, Water Clear, T-3/4, 1.78mm, ROHS COMPLIANT, SMT, 2 PIN | SunLED Group | XZMOK46W-9 vs XZMOK64W-3 |