XZMYK45S
SunLED Group
Description: Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2

Overview of XZMYK45S by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for XZMYK45S by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # 1497-1190-1-ND
DigiKey LED YELLOW CLEAR 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15013
In Stock
  • 1 $0.4300
  • 10 $0.2670
  • 100 $0.1533
  • 1,000 $0.1200
  • 2,000 $0.1100
  • 6,000 $0.1000
  • 10,000 $0.0933
  • 50,000 $0.0867
  • 100,000 $0.0833
$0.0833 / $0.4300 Buy Now

CAD Models for XZMYK45S by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XZMYK45S by SunLED Group

XZMYK45S
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, SMD, LCC-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
198.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR
Peak Wavelength
590 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Pitch
3.1 mm
Viewing Angle
120 deg
Want to compare parts?
  1. XZMYK45S
    SunLED Group
    Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
    VS

Related Parts for XZMYK45S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XZMYK45S by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XZMYK45S by SunLED Group

Select Manufacturer
Which Manufacturer of XZMYK45S would you like to use for your alert(s)?
  • Please alert me when XZMYK45S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XZMYK45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XZMYK45S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XZMYK45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XZMYK45S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XZMYK45S by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: