Part Details for XZMYKVG55W-7 by SunLED Group
Overview of XZMYKVG55W-7 by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZMYKVG55W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZMYKVG55W-7-ND
|
DigiKey | LED GRN/YLW CLEAR 2SMD Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1221 / $0.1550 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Yellow / Green Lens: Water Clear Wavelength: 590nm / 574nm Min.Intensity: 200 / 120 Viewing Angle: 40� Package Size: 3.2x1.6x1.8mm (1206 Bi-Polar Dome Lens LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZMYKVG55W-7
XZMYKVG55W-7 CAD Models
XZMYKVG55W-7 Part Data Attributes
|
XZMYKVG55W-7
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMYKVG55W-7
SunLED Group
Dual Color LED, Yellow/green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.80 MM, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 597.0/218.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 590/574 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 40 deg |
Alternate Parts for XZMYKVG55W-7
This table gives cross-reference parts and alternative options found for XZMYKVG55W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XZMYKVG55W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMYKVG55W-7 | Dual Color LED, Yellow/green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | SunLED Group | XZMYKVG55W-7 vs ZMYKVG55W-7 |