Part Details for XZMYKVG59W-1 by SunLED Group
Overview of XZMYKVG59W-1 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for XZMYKVG59W-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1442-1-ND
|
DigiKey | LED GRN/YLW CLEAR CHIP SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$0.0925 / $0.4900 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Yellow / Green Lens: Water Clear Wavelength: 590nm / 574nm Min.Intensity: 80 / 20 Viewing Angle: 120� Package Size: 1.6x1.5x0.7mm (0606 Bi-Color) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0740 / $0.0870 | Buy Now |
Part Details for XZMYKVG59W-1
XZMYKVG59W-1 CAD Models
XZMYKVG59W-1 Part Data Attributes
|
XZMYKVG59W-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZMYKVG59W-1
SunLED Group
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-01-17 | |
Color | Yellow/Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 118/49 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Peak Wavelength | 590/574 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 150 deg |