Part Details for XZUY74W by SunLED Group
Overview of XZUY74W by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XZUY74W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Chip Type, Color: Yellow Lens: Water Clear Wavelength: 590nm Min.Intensity: 5 Viewing Angle: 120� Package Size: 2.1x0.6x1.0mm (0802 Right Angle LED) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZUY74W
XZUY74W CAD Models
XZUY74W Part Data Attributes
|
XZUY74W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZUY74W
SunLED Group
Single Color LED, Yellow, Water Clear, 1.7mm, 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 2.10 X 0.60 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 120 deg |