Part Details for XZUYMG56W by SunLED Group
Overview of XZUYMG56W by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZUYMG56W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-XZUYMG56WCT-ND
|
DigiKey | LED GRN/YLW CLEAR 4SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2380 In Stock |
|
$0.1208 / $0.6000 | Buy Now |
|
NAC | SMD LEDs, Chip Type, Color: Yellow / Green Lens: Water Clear Wavelength: 590nm / 565nm Min.Intensity: 5/5 Viewing Angle: 140� Package Size: 3.0x1.0x2.0mm (1104 Bi-Color Right Angle LED ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZUYMG56W
XZUYMG56W CAD Models
XZUYMG56W Part Data Attributes:
|
XZUYMG56W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZUYMG56W
SunLED Group
Dual Color LED, Yellow/green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 7.0/14.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |