Part Details for XZUYMG85W by SunLED Group
Overview of XZUYMG85W by SunLED Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for XZUYMG85W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SMD LEDs, Multi-Color SMD LED, Color: Yellow / Green Lens: Water Clear Wavelength: 590nm / 565nm Min.Intensity: 2.6 / 7 Viewing Angle: 120� Package Size: 3.0x2.4x1.05mm (Bi-Color) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XZUYMG85W
XZUYMG85W CAD Models
XZUYMG85W Part Data Attributes
|
XZUYMG85W
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XZUYMG85W
SunLED Group
Dual Color LED, Yellow/green, Water Clear, 1.3mm, 3 X 2.40 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 3 X 2.40 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 19.0/7.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 590/565 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |