XZVG53S-4
SunLED Group
Description: Single Color LED, Green, Water Clear,

Overview of XZVG53S-4 by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for XZVG53S-4 by SunLED Group

Part # Manufacturer Description Stock Price Buy
DISTI # 1497-XZVG53S-4CT-ND
DigiKey LED GREEN CLEAR 0603 SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1637
In Stock
  • 1 $0.3400
  • 10 $0.2100
  • 100 $0.1208
  • 1,000 $0.0946
  • 2,000 $0.1272
  • 4,000 $0.1184
  • 6,000 $0.1141
  • 10,000 $0.1092
  • 14,000 $0.1064
  • 20,000 $0.1037
  • 50,000 $0.0979
  • 100,000 $0.0944
$0.0944 / $0.3400 Buy Now
NAC SMD LEDs, PLCC and Subminiature, Color: Green Lens: Water Clear Wavelength: 574nm Min.Intensity: 12 Viewing Angle: 120� Package Size: 1.6x0.8x0.55mm (0603 PLCC2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.0990
  • 6,000 $0.0920
  • 12,000 $0.0840
$0.0840 / $0.0990 Buy Now

CAD Models for XZVG53S-4 by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XZVG53S-4 by SunLED Group

XZVG53S-4
SunLED Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Reach Compliance Code
compliant
Color
Green
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
Water Clear
Luminous Intensity-Min
0.012 cd
Luminous Intensity-Nom
74 mcd
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Peak Wavelength
574 nm
Reverse Voltage-Max
5 V
Viewing Angle
120 deg
Want to compare parts?
  1. XZVG53S-4
    SunLED Group
    Single Color LED, Green, Water Clear,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XZVG53S-4 by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XZVG53S-4 by SunLED Group

Select Manufacturer
Which Manufacturer of XZVG53S-4 would you like to use for your alert(s)?
  • Please alert me when XZVG53S-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XZVG53S-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XZVG53S-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XZVG53S-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XZVG53S-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XZVG53S-4 by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: