Part Details for Y0006V0100TT0L by Vishay Foil Resistors
Overview of Y0006V0100TT0L by Vishay Foil Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0006V0100TT0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T5459
|
Newark | 300144 20K/2K0 T T |Vishay Foil Resistors Y0006V0100TT0L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9800 / $42.6000 | Buy Now |
Part Details for Y0006V0100TT0L
Y0006V0100TT0L CAD Models
Y0006V0100TT0L Part Data Attributes
|
Y0006V0100TT0L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y0006V0100TT0L
Vishay Foil Resistors
RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, THROUGH HOLE MOUNT, RADIAL LEADED-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | PCB Mount, 2910 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.70 | |
Additional Feature | HIGH PRECISION, NON INDUCTIVE | |
Construction | Non Inductive | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 19.05 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.13 mm | |
Package Length | 7.49 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 2910 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Temperature Coefficient Tracking | 1.5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.01% | |
Working Voltage | 200 V |