Filter Your Search
1 - 3 of 3 results
|
Y0006V0100TT0L
Vishay Foil Resistors
|
$26.2733 | No | No | Active | 20 kΩ | 0.01 % | 200 mW | 2910 | THROUGH HOLE MOUNT | PCB Mount | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 20 kΩ | DIVIDER | 1 | 70 °C | 2 kΩ | NO | 1.5 ppm/°C | 200 V | e0 | 175 °C | -55 °C | Non Inductive | 2 | 3 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 19.05 mm | 2.54 mm | 8.13 mm | 7.49 mm | 2.54 mm | VISHAY PRECISION GROUP INC | PCB Mount, 2910 | unknown | EAR99 | 8533.21.00.70 | ||
|
Y0006V0100TT0L
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 20 kΩ | 0.01 % | 200 mW | 2910 | THROUGH HOLE MOUNT | PCB Mount | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | HIGH PRECISION, NON INDUCTIVE | 20 kΩ | DIVIDER | 1 | 70 °C | 2 kΩ | NO | 1.5 ppm/°C | 200 V | e0 | 175 °C | -55 °C | Non Inductive | 2 | 3 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 19.05 mm | 2.54 mm | 8.13 mm | 7.49 mm | 2.54 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED-3 | compliant | EAR99 | 8533.21.00.70 | ||
|
Y0006V0100TT0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 20 kΩ | 0.01 % | 200 mW | 2910 | 3 Terminals | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | DIVIDER | 200 V | e0 | 125 °C | -55 °C | Non Inductive | 3 | Bulk | Tin/Lead (Sn/Pb) | 19.05 mm | 2.54 mm | 8.13 mm | 7.49 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |