Part Details for Y0007100K000C0L by Vishay Intertechnologies
Overview of Y0007100K000C0L by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0007100K000C0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$19.9700 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FOIL, 0.6W, 100000OHM, 300V, 0.25% +/-TOL, 2PPM/CEL, 3011 | 68 |
|
$30.2080 / $37.7600 | Buy Now |