Part Details for Y000710R0000B9L by Vishay Intertechnologies
Overview of Y000710R0000B9L by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for Y000710R0000B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | S Series 10 Ohm 0.6 W ±0.1 % ±2 ppm/°C Through Hole Metal Foil Resistor RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$13.8800 | Buy Now |
DISTI #
77828964
|
Verical | Res Metal Foil 10 Ohm 0.1% 0.6W ±2ppm/°C RDL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 21 |
|
$15.7450 / $26.2792 | Buy Now |
DISTI #
C1S803619779316
|
Chip1Stop | Through Hole Resistor | 21 |
|
$17.8000 / $29.4000 | Buy Now |
Part Details for Y000710R0000B9L
Y000710R0000B9L CAD Models
Y000710R0000B9L Part Data Attributes
|
Y000710R0000B9L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y000710R0000B9L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 10ohm, 300V, 0.1% +/-Tol, 2ppm/Cel, 3011,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S102C | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 300 V |