There are no models available for this part yet.
Overview of Y0007250R000V9L by Vishay Precision Group Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Y0007250R000V9L by Vishay Precision Group Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71-S102CT250R00VB
|
Mouser Electronics | Metal Foil Resistors - Through Hole 250ohms .005% RoHS: Compliant | 112 |
|
$19.7200 / $32.3100 | Buy Now |
CAD Models for Y0007250R000V9L by Vishay Precision Group Inc
Part Data Attributes for Y0007250R000V9L by Vishay Precision Group Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY PRECISION GROUP INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.644 mm
|
Lead Length
|
25.4 mm
|
Lead Spacing
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
8.28 mm
|
Package Length
|
7.62 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
2.67 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.6 W
|
Resistance
|
250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
2 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.005%
|
Working Voltage
|
300 V
|
Alternate Parts for Y0007250R000V9L
This table gives cross-reference parts and alternative options found for Y0007250R000V9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y0007250R000V9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y0007250R000T9L | Fixed Resistor, Metal Foil, 0.6W, 250ohm, 300V, 0.01% +/-Tol, -2,2ppm/Cel, 3011, | Vishay Precision Group Inc | Y0007250R000V9L vs Y0007250R000T9L |
Y0007250R000T0L | Fixed Resistor, Metal Foil, 0.6W, 250ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, 3011, | Vishay Precision Group Inc | Y0007250R000V9L vs Y0007250R000T0L |