There are no models available for this part yet.
Overview of Y000725K0000B0L by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y000725K0000B0L by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$15.9400 | Buy Now | ||
DISTI #
69884153
|
Verical | Res Metal Foil 25K Ohm 0.1% 0.6W ±2ppm/C RDL Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 1 |
|
$16.3300 | Buy Now | |
DISTI #
C1S803604356032
|
Chip1Stop | Res Metal Foil 25K Ohm 0.1% 0.6W ±2ppm/C Molded RDL Bulk RoHS: Not Compliant | 1 |
|
$16.3300 | Buy Now |