Part Details for Y0007300R000B9L by Vishay Intertechnologies
Overview of Y0007300R000B9L by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0007300R000B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$13.8800 | Buy Now |
DISTI #
14703060
|
Verical | Res Metal Foil 300 Ohm 0.1% 0.6W ±2ppm/C RDL Bulk Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$14.3425 / $16.5537 | Buy Now |
DISTI #
C1S803602956582
|
Chip1Stop | Res Metal Foil 300 Ohm 0.1% 0.6W ±2ppm/C Molded RDL Bulk RoHS: Compliant | 10 |
|
$17.8000 / $29.4000 | Buy Now |