Part Details for Y000739K2000T9L by VPG Transducers
Overview of Y000739K2000T9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y000739K2000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y000739K2000T9L-ND
|
DigiKey | S102CT 39K200 0.01% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2484 | Buy Now |
DISTI #
Y000739K2000T9L
|
Avnet Americas | Res High Precision Metal Foil 39.2k Ohm 0.01% 0.6W ±2ppm/°C Molded Radial Leaded Bulk - Bulk (Alt: Y000739K2000T9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3212 / $20.9072 | Buy Now |