Part Details for Y0011150K000B0L by Vishay Precision Group Inc
Overview of Y0011150K000B0L by Vishay Precision Group Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y0011150K000B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y0011150K000B0L
|
TTI | Metal Foil Resistors - Through Hole 50K OHM .1% Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$29.8100 | Buy Now |
Part Details for Y0011150K000B0L
Y0011150K000B0L CAD Models
Y0011150K000B0L Part Data Attributes
|
Y0011150K000B0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0011150K000B0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.5W, 150000ohm, 350V, 0.1% +/-Tol, -2,2ppm/Cel, Through Hole Mount, 5816, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 10.16 mm | |
Manufacturer Series | S | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.49 mm | |
Package Length | 14.61 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.06 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S | |
Size Code | 5816 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for Y0011150K000B0L
This table gives cross-reference parts and alternative options found for Y0011150K000B0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y0011150K000B0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y0011150K000B0L | RESISTOR, METAL FOIL, 0.5 W, 0.1 %, 150000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y0011150K000B0L vs Y0011150K000B0L |