Part Details for Y0011200K000B9L by Vishay Precision Group Inc
Overview of Y0011200K000B9L by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for Y0011200K000B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-Y0011200K000B9L
|
Mouser Electronics | Metal Foil Resistors - Through Hole 200K OHM .1% RoHS: Compliant | 0 |
|
$38.9800 / $67.1000 | Order Now |
DISTI #
Y0011200K000B9L
|
TTI | Metal Foil Resistors - Through Hole 200K OHM .1% pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$39.8200 | Buy Now |
Part Details for Y0011200K000B9L
Y0011200K000B9L CAD Models
Y0011200K000B9L Part Data Attributes
|
Y0011200K000B9L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y0011200K000B9L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 1W, 200000ohm, 350V, 0.1% +/-Tol, -2,2ppm/Cel, 5816,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Construction | Rectangular | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 10.16 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.49 mm | |
Package Length | 14.61 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.06 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S | |
Size Code | 5816 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 350 V |